You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Channel Audio Mixer with BT, USB & Digital Echo -
MIOMIX 202M
- Manufacturer:
- SOUNDSATION SOUNDSATION
- Manufacturer Part No:
- MIOMIX 202M
- Order Code:
- DP36618
- Product Range
- SoundSation Audio Mixers MIOMIX
- Also Known As:
- GTIN UPC EAN: 8054301332850
- Technical Datasheet:
- MIOMIX 202M Datasheet
Product Range Selector (SoundSation Audio Mixers MIOMIX)
See all from this product rangeProduct Overview
- 2x Mic/Line IN with noiseless preamp, combo connector, Hi-Z input for guitars, +48V phantom power, Peak indicator (Balanced XLR/Jack Combo)
- 1x Stereo line IN with ¼" Jack inputs, +4/-10dB pad adaptor and Peak indicator
- USB Media Player and Recorder (WAV, MP3, WMA, FLAC and BT wireless audio streaming)
- 2 Band EQ for channels 1 and 2
- Digital Echo effect with repetition, delay and level adjustment
- Media Player output level control
- Headphone monitor OUT with level control
- XLR Main outputs with Master level control
- Stereo 6-LED VU meter bar
- Rugged and lightweight metal case for maximum flexibility and portability
- USB Player functions: BT streaming, Music Player, Audio Recording, EQ-Curve Selection
- USB Drive format: FAT32 – max 64GB
- Stereo crosstalk: 92dB
- Power supply: 5V DC, 0.5A (adaptor provided)
- THD @1kHz: 0.003%
- Dimensions (HxWxD): 66x166x165
- Weight: 0.9kg
Applications
Audio, Broadcast, Business, Education, Electronics, Hobby & Education, Installations, Live Events, Music
Product Information
- :
- SoundSation Audio Mixers MIOMIX
- :
- UK Type G
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £52.29 (£62.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.