You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Channel Audio Mixer with FX -
MIOMIX 404FX
- Manufacturer:
- SOUNDSATION SOUNDSATION
- Manufacturer Part No:
- MIOMIX 404FX
- Order Code:
- DP36621
- Product Range
- SoundSation Audio Mixers MIOMIX
- Also Known As:
- GTIN UPC EAN: 8054301332881
- Technical Datasheet:
- MIOMIX 404FX Datasheet
Product Range Selector (SoundSation Audio Mixers MIOMIX)
See all from this product rangeProduct Overview
- 4x Mic/Line IN with noiseless preamp, combo connector, Hi-Z input for guitars, +48V phantom power, Peak indicator (Balanced XLR/Jack Combo)
- 1x Stereo line IN with ¼" Jack inputs, +4/-10dB pad adaptor and Peak indicator
- 1x Stereo line channel with RCA and 3.5mm stereo Jack
- 2 Band EQ on channels from 1 to 4
- 24-bit/48kHz 16x Digital Effect with TAP-Tempo and up to 2x adjustable parameters
- Headphone monitor OUT with level control
- XLR Main outputs with Master level control
- Stereo 6-LED VU meter bar
- Rugged and lightweight metal case for maximum flexibility and portability
- Stereo crosstalk: 92dB
- Power supply: 5V DC, 0.5A (adaptor provided)
- THD @1kHz: 0.003%
- Dimensions (HxWxD): 66x220x165
- Weight: 1.2kg
Applications
Audio, Broadcast, Business, Education, Electronics, Hobby & Education, Installations, Live Events, Music
Product Information
- :
- SoundSation Audio Mixers MIOMIX
- :
- UK Type G
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £88.04 (£105.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.