You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Small-Diaphragm Condenser Cardioid/Omnidirectional Microphone with Accessories -
PCM-6000 PRO
- Manufacturer:
- SOUNDSATION SOUNDSATION
- Manufacturer Part No:
- PCM-6000 PRO
- Order Code:
- MP35632
- Also Known As:
- GTIN UPC EAN: 8054301331587
- Technical Datasheet:
- PCM-6000 PRO Datasheet
Product Range Selector (SoundSation Small-Diaphragm Condenser Mics)
See all from this product rangeProduct Overview
- Ideal for overhead, Choir, Hi-Hat, Cymbals, Percussion, Orchestra and Piano
- D16mm high quality Head-grille
- Premium quality preamp circuitry
- Polar pattern: Cardioid + Omnidirectional (interchangeable cartridges provided)
- Colour: Satin Black
- Element: 16mm condenser
- Frequency response: 30Hz to 20KHz
- Output impedance: 100Ω
- SNR: 76dB
- Max. input SPL: 135dB
- Power requirement: 9V to 52V phantom power
- Dimensions (HxWxD): 130x18x18mm
- Weight: 135g
Applications
Audio, Broadcast, Business, Education, Electronics, Hobby & Education, Installations, Live Events, Music
Contents
PCM-6000 PRO, padded plastic case with zipper, mic clip, interchangeable omnidirectional capsule, anti-pop filter
Product Information
- :
- Omnidirectional
- :
- 100ohm
- :
- 30Hz
- :
- 20kHz
- :
- -38dB
- :
- XLR
- :
- -
- :
- SoundSation Small-Diaphragm Condenser Mics
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £42.91 (£51.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.