You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Universal Guitar / Bass Stand -
SAGS-50
- Manufacturer:
- SOUNDSATION SOUNDSATION
- Manufacturer Part No:
- SAGS-50
- Order Code:
- ST04655
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8053908387751
Product Overview
- Made of light steel
- Anti-scratch covered contact points
- Fits all guitar and basses
- A style folding structure
- Dimension: 420mm x 280mm
- Weight: 0.95kg
Product Information
Technical Documents (0)
Also Known As
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 07/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
2 more will be available week commencing 07/12/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.82 (£14.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























