You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Professional Metal Stage Box with 16x 3 Pin XLR Sockets and 4x 3 Pin XLR Plugs, 30m - 

SBGX10-1604-30MT

SBGX10-1604-30MT - Professional Metal Stage Box with 16x 3 Pin XLR Sockets and 4x 3 Pin XLR Plugs, 30m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SBGX10-1604-30MT
Order Code:
DP37657
Also Known As:
GTIN UPC EAN: 8054301333680

Product Range Selector (SOUNDSTATION - SBGX Series - Professional Metal Stage Boxes)

See all from this product range

Product Overview

The SGBX10-1604-30MT stage box, built in a metal box with an epoxy finish, has a reduced weight and size thanks to its professional printed circuit. Nylon connectors for high quality XLR contacts. Cable assembly connections protected by PVC sheaths and wired with XLR metal connectors fixed to the PC board with independent hearth plugs for maximum reliability.
  • Input: 16x 3 Pin XLR Sockets
  • Output: 4x 3 Pin XLR Plug

Product Information


:
XLR Socket, 3 Way

:
XLR Plug, 3 Way

:
98.43ft

:
30m

:
Black

:
SOUNDSTATION - SBGX Series - Professional Metal Stage Boxes

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 8054301333680

2 In stock Need more?

???PF_PDP_RSP_SUP???

£192.74 ( £231.29  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £192.74 (£231.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --