You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8x 3 Pole XLR Socket Professional Stage Box on Cable Drum, 20m -
SCBD10-008-20
- Manufacturer:
- SOUNDSATION SOUNDSATION
- Manufacturer Part No:
- SCBD10-008-20
- Order Code:
- DP37659
- Also Known As:
- GTIN UPC EAN: 8053908382923
Product Range Selector (SOUNDSTATION - SCBD10-008 Series - 8x 3 Pole XLR Socket Professional Stage Box on Cable Drum)
See all from this product rangeProduct Overview
- Input: 8x XLR 3 pole sockets
- Independent earth plugs
- High quality XLR connectors Yongsheng by Neutrik®
- Cable drum to wind /unwind quickly and easy carrying
- Multicore cable length: 20m
Product Information
- :
- XLR Plug, 3 Way
- :
- XLR Socket, 3 Way
- :
- 65.62ft
- :
- 20m
- :
- Black
- :
- SOUNDSTATION - SCBD10-008 Series - 8x 3 Pole XLR Socket Professional Stage Box on Cable Drum
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £83.33 (£100.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.