You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Microphone Boom Stand with Tripod Base, 950mm to 1580mm -
SMICS-70-BK
- Manufacturer:
- SOUNDSATION SOUNDSATION
- Manufacturer Part No:
- SMICS-70-BK
- Order Code:
- ST04650
- Also Known As:
- GTIN UPC EAN: 8053908384712
Product Overview
- Boom arm with angle and length adjustment
- Quick and easy height clutch adjustment mechanism
- 350mm legs to ensure optimum stability
- Height: 950mm to 1580mm
- Boom arm length: 750mm
- Leg length: 750mm
- Weight: 1.8kg
Product Information
Technical Documents (0)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.26 (£20.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.