You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Acoustic Foam Insulators for 8" Studio Monitor (pair) -
STUDIOPAD8
- Manufacturer:
 - SOUNDSATION SOUNDSATION
 - Manufacturer Part No:
 - STUDIOPAD8
 - Order Code:
 - LS05751
 - Product Range
 - SoundSation Acoustic Pads for Studio Monitors
 - Also Known As:
 - GTIN UPC EAN: 8054301335530
 
Product Range Selector (SoundSation Acoustic Pads for Studio Monitors)
See all from this product rangeProduct Overview
- Ideal for acoustic decoupling of studio monitors
 - 2x Different angles (in addition to 0°): 2.6° & 5.1°
 - Maximum load for single isolator: 18kg
 - Dimensions (HxWxD): 40x260x370mm
 - The package consists of 2x insulators (3x pieces in each)
 
Applications
Audio, Business, Education, Hobby & Education, Installations, Music
Product Information
- :
 - SoundSation Acoustic Pads for Studio Monitors
 
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
 - 1 Pair
 
- 1+
 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | £12.80 (£15.36) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.


























