You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UHF Dual Digital Wireless Microphone System UK Plug - 606-613.5 MHz -
WF-D290HP MKII-A2
- Manufacturer:
- SOUNDSATION SOUNDSATION
- Manufacturer Part No:
- WF-D290HP MKII-A2
- Order Code:
- MP35948
- Product Range
- WF-D290HH Series
- Also Known As:
- GTIN UPC EAN: 8054301338432
- Technical Datasheet:
- WF-D290HP MKII-A2 Datasheet
Product Range Selector (WF-D290HH Series)
See all from this product rangeProduct Overview
- UHF E-Band operation (606-613.5 MHz)
- Digital audio transmission technology
- Unique digital 16-bit ID pilot technology
- Transmitter Audio-level and Battery-Low monitoring on the Receiver
- Double antenna diversity technology
- No crosstalk disturbance even on same frequency
- Ultra-short audio latency
- Sampling frequency: 48kHz
- Frequency response: 30Hz to 20KHz
- Colourful TFT display and menu settings on receiver
- Auto frequency scanning and spectrum display
- 50m Ideal Distance (without obstacles)
- Professional Handheld Microphone with Professional Dynamic Cardioid Capsule and rechargeable Lithium Battery
- Body pack with Connector Locking System
- Infrared Tx-Rx synchronization system for quick system setting
- Professional and Lightweight Headset with High-Sensibility Condenser Cardioid Capsule
- Detachable Antennas with BNC connectors
- Carrier Frequency: UHF 606MHz to 613.5MHz
- Bandwidth: 9MHz
- Channel Bandwidth: 100kHz
- Preset Group/Channel: 10 groups, 7 frequencies in each group
- Dynamic Range:
98 dB - Receiving Sensitivity: -95dBm
- Modulation Type: DQPSK
- Battery Charge Time (only handheld Mic.): About 3.5 Hours
Product Information
- :
- Cardioid
- :
- 613.5MHz
- :
- 30Hz
- :
- 20kHz
- :
- WF-D290HH Series
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £150.66 (£180.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.