You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6 Channel Audio Mixer with FX, BT & Media Player -
YOUMIX-202 MEDIA
- Manufacturer:
- SOUNDSATION SOUNDSATION
- Manufacturer Part No:
- YOUMIX-202 MEDIA
- Order Code:
- DP36611
- Product Range
- SoundSation Audio Mixers YOUMIX
- Also Known As:
- GTIN UPC EAN: 8054301330603
- Technical Datasheet:
- YOUMIX-202 MEDIA Datasheet
Product Range Selector (SoundSation Audio Mixers YOUMIX)
See all from this product rangeProduct Overview
- 2x Mono channels, 2x Stereo channels IN and 1x separate stereo tape IN/OUT (RCA)
- 2x Mic IN with preamps with high headroom & low noise
- 6x Balanced 6.3mm jacks IN
- BT Stereo audio wireless connection with in-line channel controls
- USB Player with in-line channel controls (USB-A 2.0)
- 24-bit Digital Multi Effect (DSP) with 256x presets
- Stereo balanced output with XLR; Stereo Control Room output with 6.3mm jack
- 3 band EQ on all mono channels; 2-band EQ on stereo channels
- 60mm Volume slider on each channel and Main Output
- AUX/Eff Send controls on all channels
- AUX/Eff Return with 60mm slider for optimal level adjustment
- Control Room/Headphones output with dedicated volume control
- Built-in +48V phantom power for condenser microphones
- Frequency response: 10Hz to 200kHz
- Player functions: Music Player, EQ-Curve Selection, Player Mode, Audio Recording
- Power supply: 100 to 240V AC, 50/60Hz
- Power consumption: 5W
- Dimensions (HxWxD): 70x230x250
- Weight: 1.85kg
Applications
Audio, Broadcast, Business, Education, Electronics, Hobby & Education, Installations, Live Events, Music
Product Information
- :
- SoundSation Audio Mixers YOUMIX
- :
- UK Type G
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £117.72 (£141.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.