You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Crimp Pin, 20-16AWG -
RM16M23K
- Manufacturer:
- SOURIAU-SUNBANK / EATON SOURIAU-SUNBANK / EATON
- Manufacturer Part No:
- RM16M23K
- Order Code:
- CN10711
- Product Range
- Souriau Trim Trio
- Technical Datasheet:
- RM16M23K Datasheet
Product Range Selector (Souriau Trim Trio)
See all from this product rangeProduct Overview
- Wire size range from 20AWG to 16AWG (0.52mm² to 1.5mm²)
- Maximum wire diameter of 1.82mm
- High conductive copper alloy with gold over nickel plate finish
- 0.0625inch (1.6mm) diameter contacts
- Closed entry design to prevent probe damage
- Current rating of 13A
- Contact resistance is less than or equal to 3mohm
- Operating voltage of 750Vrms
- Easy mounting and dismounting
Product Information
- :
- Souriau Trim Trio
- :
- Pin
- :
- Crimp
- :
- 16AWG
- :
- 20AWG
- :
- TRIM TRIO Connectors
- :
- Gold Plated Contacts
- :
- Copper
Technical Documents (2)
175 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
25+ | £0.69 (£0.83) | ( ) |
50+ | £0.46 (£0.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.