You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Crimp Socket, 16AWG -
SC16ML11TK6
- Manufacturer:
- SOURIAU-SUNBANK / EATON SOURIAU-SUNBANK / EATON
- Manufacturer Part No:
- SC16ML11TK6
- Order Code:
- CN13784
- Product Range
- Souriau Trim Trio
- Technical Datasheet:
- SC16ML11TK6 Datasheet
Product Range Selector (Souriau Trim Trio)
See all from this product rangeProduct Overview
- American open crimp barrel type
- Wire size range from 18AWG to 16AWG (0.80mm to 1.5mm)
- Insulation diameter of 3mm
- Suitable for high volumes and lower installation cost
- Pre-plated all-over with tin
- Current rating of 13A
- Contact resistance of less than or equal to 6mohm
Product Information
- :
- Souriau Trim Trio
- :
- Socket
- :
- Crimp
- :
- 16AWG
- :
- 18AWG
- :
- TRIM TRIO Series Circular Connectors
- :
- Tin Plated Contacts
- :
- Copper Alloy
Technical Documents (3)
60 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 25+
- 100+
- 500+
- 1000+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
25+ | £0.30 (£0.36) | ( ) |
100+ | £0.26 (£0.31) | ( ) |
500+ | £0.23 (£0.28) | ( ) |
1000+ | £0.22 (£0.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.