You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Crimp Pin, Tin, 16AWG - 

SM16ML11TK6

SM16ML11TK6 - Crimp Pin, Tin, 16AWG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SM16ML11TK6
Order Code:
CN13781
Product Range
Souriau Trim Trio
Technical Datasheet:
SM16ML11TK6   Datasheet
See all Technical Docs

Product Range Selector (Souriau Trim Trio)

See all from this product range

Product Overview

The SM16ML11TK6 from Souriau is a size 16 stamped and formed crimp snap-in male contact for TRIM TRIO connectors. This 1.6mm diameter contact consist of a crimp body made of high conductive copper alloy, stainless steel retaining spring featuring retention in housing cavity and closed entry socket to prevent probe damage. It has two piece construction with dual purpose spring which serves for contact retention and protects body against damage.
  • American open crimp barrel type
  • Wire size range from 18AWG to 16AWG (0.80mm to 1.5mm)
  • Insulation diameter of 3mm
  • Suitable for high volumes and lower installation cost
  • Pre-plated all-over with tin
  • Current rating of 13A
  • Contact resistance of less than or equal to 6mohm

Product Information


:
Souriau Trim Trio

:
Pin

:
Crimp

:
16AWG

:
18AWG

:
Metalok Bantam, Qikmate, UTG and UTO Housings

:
Tin Plated Contacts

:
Copper Alloy

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

75 In stock Need more?

???PF_PDP_RSP_SUP???

£0.39 ( £0.47  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 25 Minimum: 25
  • 25+
  • 100+
  • 500+
Quantity Price Your Price (Inc. VAT)
 
 
25+ £0.39 (£0.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.32 (£0.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.28 (£0.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --