You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Plug, Free, Size 12, 8 Way, Socket - 

UTG6128SN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UTG6128SN
Order Code:
CN13608
Product Range
Souriau Trim Trio UTG Series
Technical Datasheet:
UTG6128SN   Datasheet
See all Technical Docs

Product Range Selector (Souriau Trim Trio UTG Series)

See all from this product range

Product Overview

The UTG6128SN is a 8-pole Female Insert Cable Plug for socket contacts. It has UL94V-0 rated glass filled thermoplastic body and 12-8 insert arrangement. The UTG series Metalok Bantam plastic industrial circular connector with metal coupling are a range of multi-way connectors to provide the complete answer to the need for lightweight, robust circular connectors. It is intermateable, interchangeable and intermountable with the TRIM TRIO UT0 and UTP industrial connector families. UTG series connectors accept TRIM TRIO #16 size removable snap-lock contacts.
  • IP65 Protection rating
  • UL94V-0 Flammability rating
  • 2000VAC Test potential voltage
  • 500 Mating and unmating cycles durability
  • 5000MΩ Minimum insulation resistance
  • Rapid and secure locking, locks with audible positive click

Applications

Industrial

Product Information


:
Circular Industrial

:
Souriau Trim Trio UTG Series

:
Straight Plug

:
8Contacts

:
Crimp Socket - Contacts Not Supplied

:
Bayonet

:
Thermoplastic, Glass Filled Body

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 03/11/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£9.35 ( £11.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.35 (£11.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £8.60 (£10.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £7.64 (£9.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --