You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plug, Free, Size 14, 12 Way, Socket -
UTG61412SN
- Manufacturer:
- SOURIAU-SUNBANK / EATON SOURIAU-SUNBANK / EATON
- Manufacturer Part No:
- UTG61412SN
- Order Code:
- CN13609
- Product Range
- Souriau Trim Trio UTG Series
- Technical Datasheet:
- UTG61412SN Datasheet
Product Range Selector (Souriau Trim Trio UTG Series)
See all from this product rangeProduct Overview
- IP65 Protection rating
- UL94V-0 Flammability rating
- 2000VAC Test potential voltage
- 500 Mating and unmating cycles durability
- 5000MΩ Minimum insulation resistance
- Rapid and secure locking, locks with audible positive click
Applications
Industrial
Product Information
- :
- Circular Industrial
- :
- Souriau Trim Trio UTG Series
- :
- Straight Plug
- :
- 12Contacts
- :
- Crimp Socket - Contacts Not Supplied
- :
- Bayonet
- :
- Thermoplastic, Glass Filled Body
- :
- -
- :
- -
- :
- -
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.42 (£11.30) | ( ) |
25+ | £9.06 (£10.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.