You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRRS 3.5mm Socket Breakout Board - 

BOB-11570

BOB-11570 - TRRS 3.5mm Socket Breakout Board
BOB-11570 - TRRS 3.5mm Socket Breakout Board
BOB-11570 - TRRS 3.5mm Socket Breakout Board

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BOB-11570
Order Code:
MK00723
Product Range
-

Product Overview

  • Breakout board for a 3.5mm TRRS audio socket
  • Breaks out each of the conductors to a standard 0.1" spaced header
  • Unit is supplied fully assembled

Contents

Breakout board only

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

11 In stock Need more?

???PF_PDP_RSP_SUP???

£3.96 ( £4.75  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.96 (£4.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --