You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Buck Regulator Breakout Board -
COM-18356
- Manufacturer:
- SPARKFUN ELECTRONICS SPARKFUN ELECTRONICS
- Manufacturer Part No:
- COM-18356
- Order Code:
- MK01021
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0845156011667
Product Overview
- Wide input voltage range: 3.8V to 32V (VIN), VOUT 3.3V (fixed)
- Up to 2A continuous output current
- Fully integrated 125mΩ high-side and 68mΩ low-side MOSFETs for efficient step-down DC/DC conversion
- Frequency Spread Spectrum (FSS) to Reduce EMI
- Proprietary gate driver scheme resists switching node ringing without sacrificing MOSFET switch times
- Breakout provides screw terminals, solder pads for a barrel jack or PTH connection
- Fitted with copper pad on the back of the board to act as a heat sink
- Board dimensions: 25.4x25.4mm
Contents
Breakout board only
Product Information
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.58 (£6.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























