You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Breadboard Power Supply Stick, 1.8V/3.3V Output - 

PRT-13157

PRT-13157 - Breadboard Power Supply Stick, 1.8V/3.3V Output
PRT-13157 - Breadboard Power Supply Stick, 1.8V/3.3V Output
PRT-13157 - Breadboard Power Supply Stick, 1.8V/3.3V Output

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PRT-13157
Order Code:
MK00810

Product Overview

Simple power board that takes a 4-9V input and outputs a regulated 1.8 or 3.3V voltage (selectable with the onboard switch).
  • Input power via barrel jack or 2 pin header
  • 5.5x2.1mm center positive barrel jack
  • 800mA Operating current
  • 0.1" Pitch headers for simple insertion into a breadboard
  • Output is regulated and PTC fuse protected
  • Convenient on/off and voltage selection switches
  • Power status LED indicator
  • Board dimensions: 54.6x16.5mm

Contents

PSU Stick only

Footnotes

Note: Headers not supplied

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£14.78 ( £17.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £14.78 (£17.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --