You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Humidity Sensor Breakout Board, HIH-4030 -
SEN-09569
- Manufacturer:
- SPARKFUN ELECTRONICS SPARKFUN ELECTRONICS
- Manufacturer Part No:
- SEN-09569
- Order Code:
- MK00658
- Technical Datasheet:
- SEN-09569 Datasheet
Product Overview
- Sensor output can be connected directly to the ADC on a microcontroller for data processing
- Supply voltage should be within 4-5.8V DC (optimal performance at 5V)
- Stable, low drift performance
- Low power design with a typical current draw of only 200μA
- Pins are brought out to a 3 pin, 0.1" pitch header
- Dimensions 7.6x19.1mm
Contents
Breakout board only
Product Information
Technical Documents (2)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.83 (£17.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.