You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6DoF Qwiic Breakout Board, LSM6DSO -
SEN-18020
- Manufacturer:
- SPARKFUN ELECTRONICS SPARKFUN ELECTRONICS
- Manufacturer Part No:
- SEN-18020
- Order Code:
- MK01024
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0845156011490
Product Overview
- Capable of reading accelerometer and gyroscope data up to 6.66kHz for accurate movement detection
- “Always on” design with low power consumption for both accelerometer and gyroscope
- Embedded processing interrupt function
- Large 9kb built-in FIFO buffer
- Communicates using dual Qwiic connectors or via I2C pins (all pins broken out)
- Accelerometer range: ±2/±4/±8/±16g full scale
- Gyro range: ±125/±250/±500/±1000/±2000dps full scale
- Default I2C Address: 0x6B
- 1.71V to 3.6V Operating voltage range
- Logic level shifter is required for 5V development platforms
Contents
Breakout board only
Warnings
Product Information
Technical Documents (1)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £19.55 (£23.46) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























