You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
22" (559mm) PredatorX Hardpoint Wood Hand Saw -
B98X
- Manufacturer:
- SPEAR & JACKSON SPEAR & JACKSON
- Manufacturer Part No:
- B98X
- Order Code:
- TL21561
- Product Range
- Spear & Jackson - Predator Saws
- Also Known As:
- GTIN UPC EAN: 5012095061199
Product Range Selector (Spear & Jackson - Predator Saws)
See all from this product rangeProduct Overview
- A fast cutting saw for use along and across the grain
- Fleam tooth configuration cuts on both forward and reverse stroke
- Rigid blade minimises whip and vibration
- Ideal for cutting timber, hardwood, chipboard, and MDF
- Comfortable ergonomic handle incorporating 45/90° angle guide
- 22" (559mm) Hardened and tempered carbon steel blade
- 8 PPI Hardpoint teeth
- High Impact Polystyrene handle
- Soft feel non-slip grip
Product Information
- :
- Wood
- :
- 559mm
- :
- Wood
- :
- Spear & Jackson - Predator Saws
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.98 (£11.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























