You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8" Carpenters Marking Gauge - 

CMKG

CMKG - 8" Carpenters Marking Gauge

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CMKG
Order Code:
TL21554
Product Range
-
Also Known As:
GTIN UPC EAN: 5012095616573

Product Overview

  • Block: Rosewood Stained Hardwood with two brass plates on the working face, round brass bar through top section & brass Lock screw on top
  • Block size: 66 x 55 x 28 ± 1mm
  • Brass Plates in Block: 7 x 3mm
  • Brass Bar in Block: 12mm diameter

Product Information


:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5012095616573

17 In stock Need more?

???PF_PDP_RSP_SUP???

£9.62 ( £11.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.62 (£11.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --