You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4mm x 60mm Yellow Countersunk Pozidriv Advanced Wood Screws, 200 Pack - 

SPE460Y

SPE460Y - 4mm x 60mm Yellow Countersunk Pozidriv Advanced Wood Screws, 200 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SPECTRE SPECTRE
Manufacturer Part No:
SPE460Y
Order Code:
FN04720
Also Known As:
GTIN UPC EAN: 5028485191520

Product Range Selector (Spectre - Advanced Wood Screws)

See all from this product range

Product Overview

  • Advanced multi-purpose design
  • Anti-corrosion coating
  • Reamer to prevent jacking
  • Sawtooth to prevent splitting
  • Thread Length: 36mm
  • Quick start type 17 slash point
  • Surface hardened
  • Synthetic lubrication
  • CE approved for use in load-bearing timber construction
  • Head: Countersunk Pozidriv compatible recessed
  • Finish: Zinc Yellow Passivated

Product Information


:
-

:
4mm

:
60mm

:
Yellow Zinc

:
-

:
Flat / Countersunk Head Pozidriv

:
Spectre - Advanced Wood Screws

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5028485191520

7 In stock Need more?

???PF_PDP_RSP_SUP???

£4.58 ( £5.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 200
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.58 (£5.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --