You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Speedy RJ45 Cat5e Contractor Grade Plugs, Pack of 10 -
PXSPDY5B#10
- Manufacturer:
- SPEEDY RJ45 SPEEDY RJ45
- Manufacturer Part No:
- PXSPDY5B#10
- Order Code:
- CN24084
- Product Range
- PXSPDY5B Series
- Also Known As:
- GTIN UPC EAN: 5055386510372
- Technical Datasheet:
- PXSPDY5B#10 Datasheet
Product Range Selector (PXSPDY5B Series)
See all from this product rangeProduct Overview
- Each plug allows twisted pair wires to be inserted through the body and pulled out of the front to ensure the correct wiring order before crimping
- Three prong pin fits stranded or solid cores 23 – 26 AWG, with insulation OD 0.93 –1.04mm
- Suitable for termination of UTP cables with sheath O.D. of 5.0 – 6.0mm
- Perfect solution for rapid termination
- Simple one-piece design
Product Information
- :
- RJ45 Plug
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- Cat5e
- :
- -
- :
- Cable Mount
- :
- Straight
- :
- Unshielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- PXSPDY5B Series
Technical Documents (1)
Also Known As
36 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.70 (£4.44) | ( ) |
5+ | £3.49 (£4.19) | ( ) |
10+ | £3.08 (£3.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.