You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Speedy RJ45 Cat5e Plugs, Shielded, Pack of 200 -
PXSPDY5S#200
- Manufacturer:
- SPEEDY RJ45 SPEEDY RJ45
- Manufacturer Part No:
- PXSPDY5S#200
- Order Code:
- CN22972
- Product Range
- Speedy
- Also Known As:
- GTIN UPC EAN: 5055386507419
- Technical Datasheet:
- PXSPDY5S#200 Datasheet
Product Range Selector (Speedy)
See all from this product rangeProduct Overview
- High performance - comfortably meets Category 5e patch cord standard
- Each plug allows twisted pair wires to be inserted through the body and pulled out of the front to ensure the correct wiring order before crimping
- By pulling the cores into the plug, twists can easily be maintained up to the contacts, enabling fully rated category performance
- Contact blades are suitable for stranded or solid wire cores from 24-26 AWG (0.51 – 0.40mm), with insulation up to 1.0mm O.D.
- Perfect solution for rapid termination; faults and failures minimised; less cable scrap and wastage
- Suitable for termination of solid or stranded STP cables with sheath O.D. of 4.50 – 5.50mm
- Simple one piece design
- Material: Housing: Polycarbonate UL94V-0 and Shielding: Nickel plated brass
- Gold plating: 1.27µm/50µ
- 3 Prong contact for solid or stranded cores
- Housing colour: silver (shielded)
- Operating temperature: -10˚C to 60˚C
- Supplied in packs of 200
Product Information
- :
- RJ45 Plug
- :
- Cat5e
- :
- -
- :
- Cable Mount
- :
- Straight
- :
- Shielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- Speedy
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 200
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £73.06 (£87.67) | ( ) |
5+ | £67.52 (£81.02) | ( ) |
10+ | £61.99 (£74.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.