You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ratchet Crimp Tool For XXL O.D.Shielded Cable, Cat6a / Cat7 / Cat8 Plugs PGSXL Series -
TRCSPDY5
- Manufacturer:
- SPEEDY RJ45 SPEEDY RJ45
- Manufacturer Part No:
- TRCSPDY5
- Order Code:
- CN24949
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386511539
Product Overview
- Crimps SPEEDY RJ45 Cat5, Cat6, Cat6a and Cat8 plugs as well as standard (non feedthrough) RJ45 plugs
- On SPEEDY RJ45 crimps and trims surplus wires in a single operation, with a neat, flush finish
- Heavy duty, high quality tool designed for everyday use
- 2x ‘V’ shaped facility for crimping rear shielding grip onto cables of differing outer diameter
- Ratchet will release when required pressure has been applied
- Ratchet ensures correct pressure when crimping plugs
- Ergonomic handles are comfortable to use and give maximum leverage with minimum effort
- Adjustable to enable crimps of RJ45 plugs with 1 or 2 compression points
- Precise CNC ground fabricated teeth for crimper
- Every termination meets FCC specifications
- Suitable for crimping cable diameters OD 7.5 and 9.5mm
Product Information
- :
- Ratchet
- :
- TUK - PGSXL Series - XXL Cable RJ45 Cat6a / Cat7 / Cat8 Plugs
- :
- -
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £49.55 (£59.46) | ( ) |
| 5+ | £47.80 (£57.36) | ( ) |
| 10+ | £45.42 (£54.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























