You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP66 Polystyrene Enclosure with Metric Knockouts - 182x180x90mm -
105-407
- Manufacturer:
- SPELSBERG SPELSBERG
- Manufacturer Part No:
- 105-407
- Order Code:
- EN81281
- Product Range
- TK PS Series
- Also Known As:
- GTIN UPC EAN: 4013902861194
- Technical Datasheet:
- 105-407 Datasheet
Product Range Selector (TK PS Series)
See all from this product rangeProduct Overview
- The lid contains a polyurethane seal in that will not age, or becoming loose and fall out
- Wall mounting using through holes below fixing screws
- Surface mounting available at bottom of base. (Sealing plugs provided)
- Resistant to most acids and alkalis
- Operating temperature range -40 to +70°C
- Flammability rated to VDE0471/UL94 960C, V2
- Dimensions (LxWx:D): 182 x 180 x 90
- Lid depth: 18mm
Product Information
- :
- -
- :
- TK PS Series
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 17/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £14.90 (£17.88) | ( ) |
| 5+ | £14.39 (£17.27) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























