You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP66 Polycarbonate Enclosure with Transparent Lid - 180x110x90mm - 

130-006

130-006 - IP66 Polycarbonate Enclosure with Transparent Lid - 180x110x90mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SPELSBERG SPELSBERG
Manufacturer Part No:
130-006
Order Code:
EN81033
Product Range
TK PC Series
Also Known As:
GTIN UPC EAN: 4013902151653
Technical Datasheet:
130-006   Datasheet
See all Technical Docs

Product Range Selector (TK PC Series)

See all from this product range

Product Overview

Enclosure with smooth, grey walls and quick release plastic screws.
  • Glass-fibre reinforced
  • Flame resistant
  • UV resistant
  • Temperature resistant up to 120°C
  • Mounting plates and hinges available

Product Information


:
Multipurpose

:
Polycarbonate

:
90mm

:
180mm

:
110mm

:
IP66

:
Grey

:
TK PC Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4013902151653

5 In stock Need more?

???PF_PDP_RSP_SUP???

£18.50 ( £22.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £18.50 (£22.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £17.75 (£21.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --