You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Polycarbonate Enclosure, 52x50x35mm, Grey, IP66 -
13945501
- Manufacturer:
- SPELSBERG SPELSBERG
- Manufacturer Part No:
- 13945501
- Order Code:
- EN85817
- Product Range
- TK PC Series
- Technical Datasheet:
- 13945501 Datasheet
Product Range Selector (TK PC Series)
See all from this product rangeProduct Overview
- Industrial quality
- Customizable
- Polyurethane sealing
- Stainless steel V2A cover screws
- -35 to 60°C Ambient temperature range
- 95% Maximum relative humidity at 25°C (short term)
- 50% Maximum relative humidity at 40°C
- 690V Rated insulation voltage AC
- 1000V Rated insulation voltage DC
- Halogen-free
- Heavy metals-free
- PVC-free
- Silicone-free
- Weatherproof
- Fitted for outdoor application
Applications
Industrial
Product Information
- :
- Multipurpose
- :
- Polycarbonate, Glass Fibre Reinforced
- :
- 35mm
- :
- 52mm
- :
- 50mm
- :
- IP66
- :
- Grey, Transparent
- :
- -
- :
- 1.38"
- :
- 2.05"
- :
- 1.97"
- :
- TK PC Series
Technical Documents (1)
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.78 (£17.74) | ( ) |
5+ | £12.85 (£15.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.