You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP65 GRP Polyester Enclosure with Transparent Door - 300x265x165mm - 

159520S1

159520S1 - IP65 GRP Polyester Enclosure with Transparent Door - 300x265x165mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SPELSBERG SPELSBERG
Manufacturer Part No:
159520S1
Order Code:
EN83137
Technical Datasheet:
159520S1   Datasheet
See all Technical Docs

Product Range Selector (Spelsberg - Polyester IP66 Series)

See all from this product range

Product Overview

A GRP (Glass Reinforced Polyester) enclosure, offering the very best in style and protection. GRP enclosures offer effective corrosion resistance for electrical and electronic controls in harsh environments including marine, off-shore petrochemical/paper plants and water treatment facilities.
  • Sealed to IP65
  • Hinging allowing 240° door opening with left or right mounting
  • Integral drip shield for directing liquids away from the door
  • Colour: Grey 7035
  • Moulded in mounting rails for installation of inner doors and modular
  • Impact resistant polycarbonate window is permanently bonded in place with an IP65 seal
  • Stylised window provides easy visual inspection of interior components

Product Information


:
Wall Mount

:
Polyester (PET), Glass Fibre Reinforced

:
300mm

:
265mm

:
165mm

:
IP65

:
Grey

:
-

:
11.81"

:
10.43"

:
6.5"

:
Spelsberg - Polyester IP66 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£103.51 ( £124.21  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £103.51 (£124.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --