You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP67 Polycarbonate Enclosure - 122x82x55mm -
200-404
Product Range Selector (TG PC Series)
See all from this product rangeProduct Overview
- Colour: Grey (similar to RAL 7035)
- Polycarbonate construction
- Grey cover
- Time saving fast closure
- Recess in the cover facilitates the placement of design foils or membrane keyboards
- Smooth side walls for added flexibility
- Modular tools
- Integrated cover retainer
- Attachment notches in the usual positions
- IP67 rating
Product Information
- :
- Multipurpose
- :
- Polycarbonate
- :
- 55mm
- :
- 122mm
- :
- 82mm
- :
- IP67
- :
- Grey
- :
- -
- :
- 2.17"
- :
- 4.8"
- :
- 3.23"
- :
- TG PC Series
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.90 (£17.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.