You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP55 Thermoplastic 10 Entry Junction Box Enclosure with Screw Terminals - 89x43x37mm - 

310 408 01

310 408 01 - IP55 Thermoplastic 10 Entry Junction Box Enclosure with Screw Terminals - 89x43x37mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SPELSBERG SPELSBERG
Manufacturer Part No:
310 408 01
Order Code:
EN83938
Product Range
Mini 25 Series
Also Known As:
GTIN UPC EAN: 4013902315611

Product Range Selector (Mini 25 Series)

See all from this product range

Product Overview

A mini junction box suitable for confined installation environments such as suspended ceilings and cable ducts, complete with perforation tool and blanking plug, with external fixing positions. It features 10 entries and a snap fit lid that provides an IP55 rated sealing.
  • Made with a light grey, flame resistant thermoplastic
  • Approvals: VDE, CEBEC, OVE and FEMKO
  • 2.5mm 3-Pole terminal fitted

Product Information


:
Junction Box

:
Polyethylene (PE)

:
37mm

:
43mm

:
89mm

:
IP55

:
Grey

:
-

:
1.46"

:
1.69"

:
3.5"

:
Mini 25 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4013902315611

4 In stock Need more?

???PF_PDP_RSP_SUP???

£1.97 ( £2.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.97 (£2.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.77 (£2.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --