You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Grey IP20 Polypropylene 12 Entry Junction Box Enclosure with Terminal Blocks - 85x85x37mm - 

334-412

334-412 - Grey IP20 Polypropylene 12 Entry Junction Box Enclosure with Terminal Blocks - 85x85x37mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SPELSBERG SPELSBERG
Manufacturer Part No:
334-412
Order Code:
EN84001
Technical Datasheet:
334-412   Datasheet
See all Technical Docs

Product Range Selector (Q 12 Series)

See all from this product range

Product Overview

  • Polypropylene construction
  • 12 entries with strain reliefs
  • External fixing positions
  • Includes 5 interlocking 2.5mm² screw terminals
  • IP20 rating
  • Meets DIN EN 60670 (VDE 0606)
  • Dimensions (LxWxH): 85x85x37mm

Product Information


:
Junction Box

:
Polypropylene (PP)

:
85mm

:
85mm

:
37mm

:
IP20

:
Grey

:
-

:
3.35"

:
3.35"

:
1.46"

:
Q 12 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£2.48 ( £2.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.48 (£2.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £2.38 (£2.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --