You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP65 B-Box Thermoplastic 8 Entry Junction Box Enclosure - 95x95x57mm -
358-904 S1
- Manufacturer:
- SPELSBERG SPELSBERG
- Manufacturer Part No:
- 358-904 S1
- Order Code:
- EN83095
- Technical Datasheet:
- 358-904 S1 Datasheet
Product Range Selector (B-Box Series)
See all from this product rangeProduct Overview
- Space saving clamp technique
- Condensation opening on each side wall
- Included M20 threaded entries
- No lock nut required
- Tool-free assembly
- Thermoplastic (halogen free)
- 8x cable entries M20
- Clickable cover without screws
- Fixing points within good reach
- Easy entry for cable glands
- Watertight sealing of the cable
- Writeable surface on the cover
- IP65 rating
- External dimensions (LxWxH): 95x95x57mm
- Internal dimensions (LxWxH): 75x75x45mm
Product Information
- :
- Junction Box
- :
- Thermoplastic
- :
- 57mm
- :
- 95mm
- :
- 95mm
- :
- IP65
- :
- Grey
- :
- -
- :
- 2.24"
- :
- 3.74"
- :
- 3.74"
- :
- B-Box Series
Technical Documents (2)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.51 (£6.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.