You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP65 Abox 100 Polystyrene 12 Entry Junction Box Enclosure with IP54 Bushes - 140x140x79mm -
810-910
- Manufacturer:
- SPELSBERG SPELSBERG
- Manufacturer Part No:
- 810-910
- Order Code:
- EN83963
- Technical Datasheet:
- 810-910 Datasheet
Product Range Selector (Abox Series)
See all from this product rangeProduct Overview
- Entries: 1x M20
Product Information
- :
- Junction Box
- :
- Polystyrene
- :
- 79mm
- :
- 140mm
- :
- 140mm
- :
- IP65
- :
- Grey
- :
- -
- :
- 3.11"
- :
- 5.51"
- :
- 5.51"
- :
- Abox Series
Technical Documents (1)
8 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.61 (£12.73) | ( ) |
5+ | £9.95 (£11.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.