You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP65 ABox Polystyrene 8 Entry Junction Box with Terminal Block and Fixing Lugs - 94x94x56mm -
812 407 01
- Manufacturer:
- SPELSBERG SPELSBERG
- Manufacturer Part No:
- 812 407 01
- Order Code:
- EN84846
- Also Known As:
- GTIN UPC EAN: 4013902532391
- Technical Datasheet:
- 812 407 01 Datasheet
- Catalogue page:
- CPCC/1058
Product Overview
- Fixing point for an Abox terminal in 2 positions
- Openings for condensation water
- Lids secured by 2 stainless steel screws
- Features 3x M20, 4x M20/M25 knockouts
- Includes 4mm² 5 pole terminals
- Box features fixing lugs
Product Information
- :
- Junction Box
- :
- Polystyrene
- :
- 56mm
- :
- 94mm
- :
- 94mm
- :
- IP54, IP65
- :
- Grey
- :
- -
- :
- 2.2"
- :
- 3.7"
- :
- 3.7"
Technical Docs (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/03/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £4.40 (£5.28) | ( ) |
3+ | £4.20 (£5.04) | ( ) |
Pricing is unavailable. Please contact customer services.