You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP65 Abox 025 Polystyrene 8 Entry Junction Box Enclosure with Terminal Block - 80x80x52mm -
895-402
- Manufacturer:
- SPELSBERG SPELSBERG
- Manufacturer Part No:
- 895-402
- Order Code:
- EN83975
- Product Range
- Abox Series
- Technical Datasheet:
- 895-402 Datasheet
Product Range Selector (Abox Series)
See all from this product rangeProduct Overview
- Colour: Grey (similar to RAL 7035)
- Constructed from polystyrene
- Easy installation
- IP65 rating
- Lids secured by high grade self tapping screws
- 8x M20 entries
- 2.5mm² 5 pole terminal
Product Information
- :
- Junction Box
- :
- Polystyrene
- :
- 52mm
- :
- 80mm
- :
- 80mm
- :
- IP65
- :
- Grey
- :
- -
- :
- 2.05"
- :
- 3.15"
- :
- 3.15"
- :
- Abox Series
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.55 (£6.66) | ( ) |
5+ | £5.30 (£6.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.