You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Easy to Use Airbrush Kit -
SP15K
New- Manufacturer:
- SPRAYCRAFT SPRAYCRAFT
- Manufacturer Part No:
- SP15K
- Order Code:
- TL24142
- Also Known As:
- GTIN UPC EAN: 5060576967386
Product Range Selector (Spraycraft - Airbrushes)
See all from this product rangeProduct Overview
- Easy to use
- Broad coverage
- Ideal for base coating & stencilling
- Includes 300ml air propellant
Contents
SP15 Airbrush, Propellant Adaptor, 300ml Propellant, Compressor Adaptor (1/8” BSP), 2x 20cc Bottle (0.67 fl oz), 1.5m Hose (60”)
Product Information
- :
- -
- :
- Airbrush
- :
- Spraycraft - Airbrushes
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.50 (£22.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.