You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Round Stainless Steel Door Stop with Rubber Protection, 1kg -
GH169A
- Manufacturer:
- ST HELENS HOME AND GARDEN ST HELENS HOME AND GARDEN
- Manufacturer Part No:
- GH169A
- Order Code:
- SI20547
- Product Range
- St Helens - Door Stops
- Also Known As:
- GTIN UPC EAN: 5021196854388
Product Range Selector (St Helens - Door Stops)
See all from this product rangeProduct Overview
- Keeps door open when required: heavily weighted for use with most doors
- Works on most surfaces: rubber pad keeps the product in place on most surfaces (laminate, carpet, wood etc)
- Robust: made from strong stainless steel for durability
- Keeps doors open: Stainless steel unit with a rubber grip base for stability and rubber rings to protect door and wall
Product Information
- :
- St Helens - Door Stops
Technical Documents (0)
Also Known As
37 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.85 (£2.22) | ( ) |
5+ | £1.71 (£2.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.