You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Battery Powered Umbrella Light with 28 LEDs, Large -
GH038
- Manufacturer:
- ST HELENS HOME AND GARDEN ST HELENS HOME AND GARDEN
- Manufacturer Part No:
- GH038
- Order Code:
- LA11391
- Also Known As:
- GTIN UPC EAN: 5021196837442
Product Overview
- 28 Super bright LEDs
- Fits around umbrella and parasol poles
- Suitable for 3cm - 5cm diameter poles
- Requires 4x AA batteries (not supplied)
- On/Off switch
- Dimensions: 30x200x200mm
Product Information
- :
- Battery Operated Lights
- :
- Battery
- :
- 28 x LED
- :
- -
- :
- -
- :
- 200mm
- :
- 200mm
- :
- 35mm
- :
- -
Technical Documents (0)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.77 (£11.72) | ( ) |
5+ | £9.01 (£10.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.