You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Professional Duster Cleaning Kit with 2.5m Extendable Telescopic Pole, 5 Piece - 

GH1519

GH1519 - Professional Duster Cleaning Kit with 2.5m Extendable Telescopic Pole, 5 Piece
GH1519 - Professional Duster Cleaning Kit with 2.5m Extendable Telescopic Pole, 5 Piece
GH1519 - Professional Duster Cleaning Kit with 2.5m Extendable Telescopic Pole, 5 Piece
GH1519 - Professional Duster Cleaning Kit with 2.5m Extendable Telescopic Pole, 5 Piece
GH1519 - Professional Duster Cleaning Kit with 2.5m Extendable Telescopic Pole, 5 Piece
GH1519 - Professional Duster Cleaning Kit with 2.5m Extendable Telescopic Pole, 5 Piece
GH1519 - Professional Duster Cleaning Kit with 2.5m Extendable Telescopic Pole, 5 Piece
GH1519 - Professional Duster Cleaning Kit with 2.5m Extendable Telescopic Pole, 5 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GH1519
Order Code:
SI20539
Product Range
-
Also Known As:
GTIN UPC EAN: 5021196849544

Product Overview

The St Helens Home & Garden Universal 5-Piece Professional Duster Cleaning Kit is the perfect solution for tackling dust in every corner of your home or office. Designed for versatility and ease of use, this kit includes five expertly crafted pieces to help you clean even the most hard-to-reach areas. With an extendable telescopic pole that reaches up to 2.5m (8 feet), you can effortlessly dust high shelves, ceilings, and walls. The bendable duster heads adjust to any angle, making it easy to clean fans, radiators, and other tricky spots. Each duster head is made from premium materials that are gentle on delicate surfaces, ensuring safe use on everything from picture frames to cabinets. Lightweight, durable, and designed for comfort, this kit makes dusting less of a chore. Its ergonomic design helps reduce fatigue, allowing you to clean efficiently without discomfort. Upgrade your cleaning routine with the St Helens Home & Garden 5-Piece Duster Kit and enjoy a spotless space with ease!
  • Clean: behind radiators, blinds, walls, ceiling fans, skylights windows, tops of wardrobes and many other hard to reach places
  • Extends: adds up to 2.5m (8ft) of extra reach to get at those inextensible places
  • For use: in homes, offices, shops, pubs etc
  • Universal kit: solution for most dusting needs, two bendable dusters for ceiling fans, flat bladed duster for radiators and special duster for blinds
  • Ideal: for users who struggle to bend down or reach up such as the elderly and frail

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5021196849544

63 In stock Need more?

???PF_PDP_RSP_SUP???

£5.05 ( £6.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.05 (£6.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £4.67 (£5.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --