You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rubber Self Adhesive Anti-Scratch Pads, 12 Pack -
GH1644B
- Manufacturer:
- ST HELENS HOME AND GARDEN ST HELENS HOME AND GARDEN
- Manufacturer Part No:
- GH1644B
- Order Code:
- SI20545
- Also Known As:
- GTIN UPC EAN: 5021196844440
Product Overview
- Easy to use: Self-adhesive pads install easily on furniture feet without tools or hardware
- Protects surfaces: these rubber pads help to protect your flooring and other surfaces from scratches and scuffs, preserving the appearance of your home
- Reduces noise and vibration: Pads minimize furniture noise and vibration for a quieter, more comfortable living space
- Durable: made of high-quality rubber, these pads are sturdy and durable, ensuring long-lasting protection for your floors and furniture
- Versatile size: with a size of 44mm x 30mm, these pads are suitable for a variety of furniture types and can be used in various rooms in your home
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Rubber
- :
- -
- :
- -
Technical Documents (0)
Also Known As
51 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 12
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.83 (£1.00) | ( ) |
5+ | £0.76 (£0.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.