You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Screw-In Ceiling & Wall Storage Hook Kit, 151 Piece -
GH1656
- Manufacturer:
- ST HELENS HOME AND GARDEN ST HELENS HOME AND GARDEN
- Manufacturer Part No:
- GH1656
- Order Code:
- FN06047
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5021196842125
Product Overview
- 151 Piece screw-in hook set
- Supplied in 6 sizes
- Hang small items such as bags, utensils, clothing and tools
Contents
50x 15mm x 28mm, 60x 10mm x 24mm, 12x 16mm x 33mm, 12x 22mm x 38mm, 12x 20mm x 48mm, 5x 24mm x 38mm Hooks
Product Information
- :
- -
- :
- -
- :
- 151
- :
- -
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.53 (£5.44) | ( ) |
5+ | £4.19 (£5.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.