You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5m Self Adhesive Draught Excluder Tape for Doors and Windows - 

GH1662

GH1662 - 5m Self Adhesive Draught Excluder Tape for Doors and Windows
GH1662 - 5m Self Adhesive Draught Excluder Tape for Doors and Windows
GH1662 - 5m Self Adhesive Draught Excluder Tape for Doors and Windows
GH1662 - 5m Self Adhesive Draught Excluder Tape for Doors and Windows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GH1662
Order Code:
SI20546
Product Range
-
Also Known As:
GTIN UPC EAN: 5021196843948

Product Overview

2x 25m (15 x 10mm) self adhesive foam draught excluder for use on doors and windows to stop drafts and noise.
  • Save: Reduce costs by stopping heat from escaping through a door or window
  • Simple and easy to fit: Peel off sticky backing and easy cut material make this product simple to install
  • Reduce noise: can help to reduce outside noise
  • Universal: Fits most doors and windows simply peel off the backing and apply

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5021196843948

36 In stock Need more?

???PF_PDP_RSP_SUP???

£1.97 ( £2.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.97 (£2.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.81 (£2.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --