You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100 LED Battery Copper Wire String Lights with Programme Controller, Warm White, 10m -
GH254
- Manufacturer:
- ST HELENS HOME AND GARDEN ST HELENS HOME AND GARDEN
- Manufacturer Part No:
- GH254
- Order Code:
- LA11403
- Also Known As:
- GTIN UPC EAN: 5021196841258
Product Overview
- Easy to bend and fix in place
- 8 Settings: waves, sequential, slo-glo, change/flash, slow fade, twinkle/flash, stead on and combination
- Indoor or outdoor use
- Requires 3x AA batteries (not supplied)
Product Information
- :
- String Lights
- :
- Battery
- :
- 10m
- :
- 100LEDs
- :
- Indoor & Outdoor Use
- :
- Warm White
- :
- Copper
- :
- No
- :
- -
- :
- Multi Action
- :
- 100mm
- :
- No
- :
- LED
- :
- UK Type G
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.00 (£9.60) | ( ) |
5+ | £7.38 (£8.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.