You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Twin LED Solar Security Wall Lamp with PIR, Black - 

GH425

GH425 - Twin LED Solar Security Wall Lamp with PIR, Black
GH425 - Twin LED Solar Security Wall Lamp with PIR, Black
GH425 - Twin LED Solar Security Wall Lamp with PIR, Black
GH425 - Twin LED Solar Security Wall Lamp with PIR, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GH425
Order Code:
LA11409
Also Known As:
GTIN UPC EAN: 5021196836476

Product Overview

Solar powered security light with twin COB LEDS and motion detector. The product is supplied with an easy mount wall bracket, floor mount stake, fixing kit, 2400mA battery and large solar sell. The LED light rotates through 240 degs horizontally and 90 deg vertically to allow for accurate positioning of the light. The unit further features a Day/Night mode (light comes on when it goes dark and a switches off at day break) and security setting where the unit is activated by movement and stays on for 30 seconds after movement has stopped.
  • Can be wall or floor mounted
  • Ultra bright LED
  • PIR Detection range: 180°
  • Day/night mode
  • Rotates 240° horizontally and 90° Vertically
  • Dimensions: 150x140x130mm

Product Information


:
7m

:
5000K

:
300lm

:
IP54

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5021196836476

5 In stock Need more?

???PF_PDP_RSP_SUP???

£10.68 ( £12.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.68 (£12.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £9.85 (£11.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --