You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 COB LED Solar Wall Security Light with PIR, 260lm, IP44 -
GH430
- Manufacturer:
- ST HELENS HOME AND GARDEN ST HELENS HOME AND GARDEN
- Manufacturer Part No:
- GH430
- Order Code:
- LA11411
- Also Known As:
- GTIN UPC EAN: 5021196823759
Product Overview
- Can be set to low light or full light
- Detects motion up to 3m away at a 120° angle
- 3 Pre drilled holes in the solar panel for easy wall mounting
- Built-in 3,000mA 18650 battery
- 5.5v 1.5W Polysilicon solar panel
- Dimensions: 120x200x130mm
Product Information
- :
- 3m
- :
- -
- :
- 260lm
- :
- IP44
- :
- -
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.79 (£22.55) | ( ) |
3+ | £17.35 (£20.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.