You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Solar Fence / Wall Light, 100lm, IP44 -
GH435
- Manufacturer:
- ST HELENS HOME AND GARDEN ST HELENS HOME AND GARDEN
- Manufacturer Part No:
- GH435
- Order Code:
- LA11414
- Also Known As:
- GTIN UPC EAN: 5021196823858
Product Overview
- 2 Warm white LEDs
- Run time: 7-8 hours
- Requires 1x AAA batteries (not included)
Product Information
- :
- Solar LED Light
- :
- Battery / Solar
- :
- Outdoor Use
- :
- LED
- :
- -
Technical Documents (0)
Also Known As
31 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.38 (£5.26) | ( ) |
5+ | £4.05 (£4.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.