You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED Rotating Light with Motion Sensor, 150lm - 

GH438

GH438 - LED Rotating Light with Motion Sensor, 150lm
GH438 - LED Rotating Light with Motion Sensor, 150lm
GH438 - LED Rotating Light with Motion Sensor, 150lm
GH438 - LED Rotating Light with Motion Sensor, 150lm
GH438 - LED Rotating Light with Motion Sensor, 150lm
GH438 - LED Rotating Light with Motion Sensor, 150lm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GH438
Order Code:
LA11417
Also Known As:
GTIN UPC EAN: 5021196823971

Product Overview

The battery powered motion sensor LED rotating light from St Helens Home and Garden is perfect for use in cupboards, wardrobes, under stairs cupboards, book shelves, vans, trucks and so much more. Simply insert 3x AA batteries (not supplied) or 1 x 18650 rechargeable (not supplied) and the 20 LEDs will light up, the light can be set via a switch to constantly on, off or put into motion sensor mode which is ideal for wardrobes and under stairs cupboards. The sensor will detect movement up to 5 meters away and the light then stays on for 20 seconds. The light can rotate through 360 degree allowing you to position it as required and comes with a magnetic base ideal for use in Vans and trucks and also a double sided sticky pad for permanent fixings. If fitted with a rechargeable 18650 battery the light can be charged via a USB power source (lead supplied), the charging indicator light is red whilst charging and goes green when it is fully charged.
  • Powered by batteries or USB
  • 3x AA batteries (not included)
  • 1x 18650 rechargeable (not included)
  • Sensor range: 5m
  • Dimensions: 106x103x86mm

Product Information


:
5m

:
-

:
150lm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5021196823971

7 In stock Need more?

???PF_PDP_RSP_SUP???

£9.01 ( £10.81  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.01 (£10.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £8.31 (£9.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --