You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wall Mounted Lockable Letterbox - 320mm x 215mm -
GH450
- Manufacturer:
- ST HELENS HOME AND GARDEN ST HELENS HOME AND GARDEN
- Manufacturer Part No:
- GH450
- Order Code:
- SR12047
- Also Known As:
- GTIN UPC EAN: 5021196839767
Product Range Selector (St Helens - Letterboxes)
See all from this product rangeProduct Overview
- Designed to be easy to install and use
- Strong and secure locking mechanism for safety
- Manufactured from strong weather resistant materials
- Modern sleek design
- Easy view window slot to see if you have any post
- Dimensions (HxWxD): 320mm x 215mm x 82mm
Product Information
- :
- St Helens - Letterboxes
Technical Documents (0)
Also Known As
4 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available week commencing 18/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
5 more will be available week commencing 18/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.15 (£18.18) | ( ) |
3+ | £13.99 (£16.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.